
* Images are for reference only
SFMC-105-03-L-D-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-105-03-L-D-TR
- JLCPCB Part #
- C3324012
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2.9A 4.57mm Beryllium copper Square Hole Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 675
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6214
200+
$1.0143
675+
$0.9788
1350+
$0.9610
Welcome back, may I help you?