This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMT-104-01-TM-DH-TR

Extended
Manufacturer
Samtec
MFR.Part #
MMT-104-01-TM-DH-TR
JLCPCB Part #
C5799899
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 2 2mm 2mm 3A 8P Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 525

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1295
200+ $1.2486
525+ $1.2083
1050+ $1.1873
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons