This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMMH-106-01-T-T

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-106-01-T-T
JLCPCB Part #
C3332004
Package
Plugin,P=2mm
Description
-55℃~+105℃ 18P 2.47mm 2mm 2mm 2mm 3 3.2mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4131
200+ $0.9344
500+ $0.9023
1000+ $0.8847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons