
* Images are for reference only
MMS-117-01-L-DV-01
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-117-01-L-DV-01
- JLCPCB Part #
- C6306351
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.9A 34P 4.45mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7008
192+
$7.0639
496+
$6.8268
992+
$6.7106
Welcome back, may I help you?