
* Images are for reference only
MLE-136-01-G-DV-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MLE-136-01-G-DV-A-K-TR
- JLCPCB Part #
- C6592802
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.9A 3.3mm 310V 72P Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6162
200+
$5.4337
500+
$5.2521
1150+
$5.1621
Welcome back, may I help you?