
* Images are for reference only
MMS-113-01-H-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-113-01-H-DH
- JLCPCB Part #
- C7230915
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 26P 2mm 2mm 3.9A 4mm Gold Right Angle 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0312
198+
$14.7759
506+
$14.2831
990+
$14.0390
Welcome back, may I help you?