
* Images are for reference only
TLE-111-01-G-DV-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-111-01-G-DV-A-K-TR
- JLCPCB Part #
- C6285004
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 22P 2mm 2mm 3.2A 4.5mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1268
200+
$2.8434
650+
$2.7487
1300+
$2.7021
Welcome back, may I help you?