
* Images are for reference only
MLE-120-01-G-DV-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MLE-120-01-G-DV-P
- JLCPCB Part #
- C7302281
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.9A 2x20P 3.3mm 310V 40P Beryllium copper Gold Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.8448
10+
$6.6203
28+
$6.4701
112+
$6.3199
Welcome back, may I help you?