
* Images are for reference only
MLE-109-01-G-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MLE-109-01-G-DV
- JLCPCB Part #
- C3321161
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 18P 1mm 1mm 2 2.9A 3.3mm 310V Beryllium copper Square Hole Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4745
200+
$1.3446
500+
$1.2982
1000+
$1.2741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?