
* Images are for reference only
MECF-50-01-L-DV-WT-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MECF-50-01-L-DV-WT-K-TR
- JLCPCB Part #
- C4524862
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 100P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9618
250+
$3.4688
500+
$3.3467
1000+
$3.2872
Welcome back, may I help you?