
* Images are for reference only
MTLW-105-06-T-D-080
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTLW-105-06-T-D-080
- JLCPCB Part #
- C6313240
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 5.2A Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7601
200+
$1.5012
500+
$1.4514
1000+
$1.4257
Welcome back, may I help you?