
* Images are for reference only
MEC6-130-02-S-D-RA1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC6-130-02-S-D-RA1
- JLCPCB Part #
- C4677400
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.64mm 60P Gold Phosphor Bronze Surface Mount, Right Angle SMD,P=0.64mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6324
200+
$7.2121
500+
$6.9576
1000+
$6.8320
Welcome back, may I help you?