
* Images are for reference only
MEC1-150-02-FM-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-150-02-FM-D-A
- JLCPCB Part #
- C4887916
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 100P 1mm Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8455
200+
$3.0358
500+
$2.9294
1000+
$2.8762
Welcome back, may I help you?