
* Images are for reference only
10146067-110C0LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10146067-110C0LF
- JLCPCB Part #
- C4806084
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 1mm 36P Copper alloy Gold Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8464
200+
$1.1013
490+
$1.0628
980+
$1.0435
Welcome back, may I help you?