
* Images are for reference only
MEC1-105-02-L-D-RA2-SL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-105-02-L-D-RA2-SL
- JLCPCB Part #
- C5051037
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 10P 1mm Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0167
200+
$3.8773
500+
$3.7408
1000+
$3.6734
Welcome back, may I help you?