
* Images are for reference only
MB1-120-01-L-S-01-SL-N
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MB1-120-01-L-S-01-SL-N
- JLCPCB Part #
- C19089207
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1mm 20P Beryllium copper Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.7672
10+
$6.5808
21+
$6.4571
105+
$6.3318
Welcome back, may I help you?