
* Images are for reference only
IPT1-105-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPT1-105-01-L-D-RA
- JLCPCB Part #
- C17305086
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2 2.3A 2.54mm 2.54mm 2x5P 5 775V、1.095kV Black Phosphor bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.4283
10+
$2.3671
42+
$2.3268
84+
$2.2865
Welcome back, may I help you?