This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

35605-6114-A00PE

Extended
Manufacturer
3M
MFR.Part #
35605-6114-A00PE
JLCPCB Part #
C17655013
Package
Plugin
Description
-20℃~+75℃ 1 1x5P 250V 3mm 5 5P 6A、7A Black Copper alloy Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7903
200+ $1.5123
500+ $1.4625
1000+ $1.4369
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons