
* Images are for reference only
IPS1-105-01-L-D-VS-FL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-105-01-L-D-VS-FL
- JLCPCB Part #
- C5657458
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9061
215+
$3.9528
516+
$3.8207
989+
$3.7563
Welcome back, may I help you?