This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPBT-110-H1-T-D-RA-K

Extended
Manufacturer
Samtec
MFR.Part #
IPBT-110-H1-T-D-RA-K
JLCPCB Part #
C17447114
Package
Plugin
Description
-55℃~+105℃ 10 2 20P 2x10P 4.2mm 4.2mm 400V、565V Black Copper alloy Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 29

Minimum: 1

Full Reel: 12

$0.01

Add To List

Available Order Qty: 29

In-stock Item Pricing

Qty Unit Price
1+ $5.9265
10+ $5.1108
24+ $4.6252
96+ $4.1348
504+ $3.9088
996+ $3.8063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons