
* Images are for reference only
SQT-103-01-L-D-003
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-103-01-L-D-003
- JLCPCB Part #
- C5900650
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 5.1A 6.35mm 6P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9954
200+
$3.1902
500+
$3.0842
1000+
$3.0312
Welcome back, may I help you?