This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPBT-103-H1-T-S-K

Extended
Manufacturer
Samtec
MFR.Part #
IPBT-103-H1-T-S-K
JLCPCB Part #
C17296809
Package
Plugin
Description
-55℃~+105℃ 1 1x3P 3 3P 4.2mm 400V、565V Black Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $1.0789
10+ $1.0515
40+ $1.0321
80+ $1.0143
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons