
* Images are for reference only
IPBT-104-H1-T-S-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBT-104-H1-T-S-K
- JLCPCB Part #
- C7437457
- Package
- 插件,P=4.19mm
- Description
- -55℃~+105℃ 1 10.3A 1x4P 4 4.2mm 400V、565V 4P Black Copper alloy Through Hole Tin UL94V-0 插件,P=4.19mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$2.2116
10+
$1.9487
30+
$1.7842
90+
$1.6164
510+
$1.5406
990+
$1.5083
Welcome back, may I help you?