This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPBS-110-01-T-D-GP

Extended
Manufacturer
Samtec
MFR.Part #
IPBS-110-01-T-D-GP
JLCPCB Part #
C3322073
Package
Plugin,P=4.2mm
Description
-55℃~+105℃ 12.2mm 2 20P 2x10P 3.94mm 4.2mm 4.2mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=4.2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $3.9688
10+ $3.8613
30+ $3.7906
100+ $3.7200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons