
* Images are for reference only
IPBS-103-02-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-103-02-T-D
- JLCPCB Part #
- C6062250
- Package
- SMD,P=4.2mm
- Description
- -55℃~+105℃ 12.2mm 2 4.2mm 4.2mm 6P Surface Mount,Vertical Tin SMD,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9675
210+
$1.1841
504+
$1.1456
1008+
$1.1263
Welcome back, may I help you?