
* Images are for reference only
IPBS-102-02-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-102-02-T-D
- JLCPCB Part #
- C3320099
- Package
- SMD,P=4.2mm
- Description
- -55℃~+105℃ 12.2mm 2 2x2P 4.2mm 4.2mm 4P Phosphor Bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.2218
10+
$2.1703
30+
$2.1365
100+
$2.1027