
* Images are for reference only
HTSW-107-24-L-D-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-107-24-L-D-LL
- JLCPCB Part #
- C5763083
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 2.54mm 2.92mm 2x7P 6.73mm Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.4139
10+
$1.3769
30+
$1.3528
100+
$1.3287
Welcome back, may I help you?