
* Images are for reference only
HSEC8-130-01-L-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-130-01-L-RA
- JLCPCB Part #
- C4517544
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 60P Beryllium copper Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$8.2501
10+
$7.0953
30+
$6.3911
100+
$5.8016
Welcome back, may I help you?