
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Rated Voltage (Max) | 320V | |
| Length | 28.68mm | |
| Contact Plating | Gold | |
| Number of Pins | 62P | |
| Contact Material | Beryllium copper | |
| Pitch | 0.8mm | |
| Height Above Board | 5.78mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 8.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERI8-031-S-D-RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Rated Voltage (Max) | 320V | |
| Length | 28.68mm | |
| Contact Plating | Gold | |
| Number of Pins | 62P | |
| Contact Material | Beryllium copper | |
| Pitch | 0.8mm | |
| Height Above Board | 5.78mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 8.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERI8-031-S-D-RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERI8-031-S-D-RA datasheets or manufacturer documentation.
Datasheet: ERI8-031-S-D-RA Datasheet (PDF)
The ERI8-031-S-D-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.