
* Images are for reference only
HSEC8-110-01-S-DV-A-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-110-01-S-DV-A-K
- JLCPCB Part #
- C4740677
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 20P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8879
200+
$1.5059
500+
$1.4528
1000+
$1.4270
Welcome back, may I help you?