
* Images are for reference only
HSEC8-109-01-L-DV-A-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-109-01-L-DV-A-WT
- JLCPCB Part #
- C4904158
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 18P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1576
200+
$2.7708
500+
$2.6727
1000+
$2.6244