
* Images are for reference only
HPF-08-02-T-S-LC-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-08-02-T-S-LC-K-TR
- JLCPCB Part #
- C5762401
- Package
- SMD,P=5.08mm
- Description
- 1 5.08mm 8.92mm 8P Surface Mount,Vertical Tin SMD,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7247
250+
$4.2803
500+
$4.1374
1000+
$4.0668
Welcome back, may I help you?