
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=5.08mm | |
| Number of Rows | 1 | |
| Insulation Height | 8.92mm | |
| Number of Positions | 3P | |
| Contact Plating | Tin | |
| Pitch | 5.08mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HPF-03-02-T-S-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=5.08mm | |
| Number of Rows | 1 | |
| Insulation Height | 8.92mm | |
| Number of Positions | 3P | |
| Contact Plating | Tin | |
| Pitch | 5.08mm | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPF-03-02-T-S-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HPF-03-02-T-S-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.