
* Images are for reference only
HPF-06-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-06-01-T-S
- JLCPCB Part #
- C6269368
- Package
- Plugin,P=5.08mm
- Description
- 1 5.08mm 6P 8.92mm Through Hole Tin Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1489
198+
$1.2567
504+
$1.2149
1008+
$1.1939
Welcome back, may I help you?