
* Images are for reference only
FHP-03-02-TM-S-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-03-02-TM-S-LC
- JLCPCB Part #
- C6040423
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 3P 9.35mm Surface Mount,Vertical Tin SMD,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5703
192+
$3.0220
480+
$2.9206
1008+
$2.8707