
* Images are for reference only
HPF-05-01-TM-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-05-01-TM-S
- JLCPCB Part #
- C5731110
- Package
- Plugin,P=5.08mm
- Description
- 1 5.08mm 5P 8.92mm Through Hole Tin Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4291
198+
$3.7633
506+
$3.6365
990+
$3.5755
Welcome back, may I help you?