
* Images are for reference only
HPF-15-01-TM-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-15-01-TM-S
- JLCPCB Part #
- C7285913
- Package
- Plugin,P=5.08mm
- Description
- 1 15P 5.08mm 8.92mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9626
203+
$7.5670
497+
$7.3143
1001+
$7.1887