
* Images are for reference only
HPF-03-01-TM-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-03-01-TM-S
- JLCPCB Part #
- C6054062
- Package
- Plugin,P=5.08mm
- Description
- 1 3P 5.08mm 8.92mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7367
185+
$2.6892
518+
$2.5993
999+
$2.5544
Welcome back, may I help you?