This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HMTMS-103-25-G-D-125

Extended
Manufacturer
Samtec
MFR.Part #
HMTMS-103-25-G-D-125
JLCPCB Part #
C6963781
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 6P Black Gold Phosphor bronze Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6811
198+ $1.4696
504+ $1.4198
1008+ $1.3957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons