
* Images are for reference only
FTSH-139-01-L-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-139-01-L-DH
- JLCPCB Part #
- C6621092
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.4A 78P Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9658
200+
$8.7653
500+
$8.4714
1000+
$8.3276
Welcome back, may I help you?