This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-129-01-L-DH

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-129-01-L-DH
JLCPCB Part #
C6950235
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 2 3.4A 58P Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5337
200+ $6.5967
500+ $6.3776
1000+ $6.2680
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons