This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-111-01-LM-DH

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-111-01-LM-DH
JLCPCB Part #
C5642295
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 2 22P 3.4A Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 41

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2447
205+ $4.0876
492+ $3.9507
984+ $3.8847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons