
* Images are for reference only
TSW-142-05-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-142-05-G-S
- JLCPCB Part #
- C5967856
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 42P Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0146
200+
$2.7988
500+
$2.7056
1000+
$2.6590
Welcome back, may I help you?