
* Images are for reference only
FTSH-105-01-L-MT-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-105-01-L-MT-TR
- JLCPCB Part #
- C3333415
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2.29mm 3.05mm 3.43mm 3.4A Black Phosphor bronze Pin Header Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1727
350+
$0.8408
700+
$0.8118
1050+
$0.7973
Welcome back, may I help you?