
* Images are for reference only
FTR-103-01-G-D-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTR-103-01-G-D-TR
- JLCPCB Part #
- C6620421
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 3.1A 6P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7025
225+
$1.0791
450+
$1.0437
900+
$1.0244
Welcome back, may I help you?