
* Images are for reference only
FTR-108-01-G-D-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTR-108-01-G-D-TR
- JLCPCB Part #
- C7279127
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 16P 2 2.54mm 3.1A Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2774
200+
$2.5052
400+
$2.4215
1000+
$2.3796