This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FOLC-135-M2-L-Q-LC

Extended
Manufacturer
Samtec
MFR.Part #
FOLC-135-M2-L-Q-LC
JLCPCB Part #
C5640219
Package
P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 140P 2.6A 4 4.7mm Tin P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $149.7065
204+ $59.7335
504+ $57.7380
996+ $56.7524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons