
* Images are for reference only
ESQ-115-12-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-115-12-T-D
- JLCPCB Part #
- C21534348
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 11.05mm 2 2.29mm 2.54mm 2x15P 30P 5.7A Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0412
10+
$3.9477
30+
$3.8865
100+
$3.8237
Welcome back, may I help you?