
* Images are for reference only
1-87985-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87985-2
- JLCPCB Part #
- C5466808
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 12P 3.96mm 7.62mm Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6628
200+
$1.4619
500+
$1.4136
1080+
$1.3895