
* Images are for reference only
FHP-04-01-T-S-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-04-01-T-S-TR
- JLCPCB Part #
- C7276573
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 4P 8.89mm Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6771
350+
$2.2654
700+
$2.1899
1050+
$2.1530
Welcome back, may I help you?